RESISTOR, CARBON FILM, 0.6 W, 2 %, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay LCA0414001302G2100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12.2 |
| Tolerance | 2 |
| Manufacturer Series | LCA0414 |
| Series | LCA |
| Resistance | 13000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.