Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 65A Peak Pulse Current. Features 14V Reverse Standoff Voltage, 15.6V Minimum Breakdown Voltage, and 23.2V Clamping Voltage. Operates across a wide temperature range from -65°C to 175°C with a maximum reverse leakage current of 5µA. This silicon diode is designed for through-hole mounting with axial termination, packaged in an ammo pack.
Vishay LCE14A-E3/73 technical specifications.
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.