The LCE16A/1 is a transient voltage suppressor with a clamping voltage of 26V and a maximum operating temperature of 175°C. It can handle a maximum surge current of 57A and operates within a supply voltage of 16V. The device is packaged in a bulk format and is not RoHS compliant. It is designed to protect against voltage spikes and electrical stress.
Checking distributor stock and pricing after the page loads.
Vishay LCE16A/1 technical specifications.
| Clamping Voltage | 26V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |