The LCE20-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 35.8V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 175°C and is available in bulk packaging with 1500 units per package. The device is RoHS compliant and features an axial termination style. It is designed to protect electronic circuits from voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 35.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 42A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |