The LCE20-E3/73 is a transient voltage suppressor from Vishay with a clamping voltage of 35.8V and a maximum operating temperature of 175°C. It is available in a package quantity of 1000 units per ammo pack. The device is RoHS compliant and has a peak pulse power of 1.5kW. It can withstand a maximum surge current of 42A and has a reverse standoff voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 35.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 42A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |