
Vishay LCE20A-E3/4 technical specifications.
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 46A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE20A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.