The LCE20A-E3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 22.2V and a maximum clamping voltage of 32.4V. It can handle a maximum surge current of 46A and a peak pulse power of 1.5kW. The diode is designed for through hole mounting and has a maximum operating temperature of 175°C. It is RoHS compliant and part of the TransZorb series.
Vishay LCE20A-E3/73 technical specifications.
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 46A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.