
Unidirectional TVS diode for surge suppression, featuring a 26V operating supply voltage and 28.9V minimum breakdown voltage. Offers a 42.1V clamping voltage and handles a 36A peak pulse current with 1.5kW peak pulse power. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -65°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay LCE26A-E3/54 technical specifications.
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
