LCM0207SI 1R0 5% Bp
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |