Carbon Film Resistors - Through Hole 3R9ohms 5%
Checking distributor stock and pricing after the page loads.
| Diameter | 2.2mm |
| Length | 5.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | LCM |
| Tolerance | 5% |
| RoHS | Compliant |