2-channel optocoupler, surface mount (SMD/SMT) with gull wing termination. Features DC input type, 50mA max input current, and 1.45V max input voltage. Offers 5.3kV isolation voltage and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay LH1262CAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1262CAC technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | LH1262 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1262CAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
