
Dual-channel AC/DC output solid-state relay featuring DC input and a 1.45V maximum input voltage. This surface-mount device offers 5.3kV isolation voltage and a 200V reverse voltage rating. It operates with a 50mA input current and provides 1µA output current per channel. The relay has a 35µs turn-on delay and a 90µs turn-off delay, with an operating temperature range of -40°C to 85°C.
Vishay LH1262CACTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Height | 4.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 1uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | LH1262 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 90us |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
No datasheet is available for this part.
