Sign in to ask questions about the Vishay LH1262CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1262CB technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | LH1262 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1262CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
