
Surface mount solid-state relay with DC input and AC/DC output. Features a 50mA input current, 1.45V DC input voltage, and 250mA maximum output current up to 350V. Offers 5.3kV isolation voltage and a temperature range of -40°C to 85°C. This SPST relay has a 20 Ohm on-state resistance and is supplied in a 6-pin PDIP SMD package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1500AAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1500AAB technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| On-state Resistance-Max | 25R |
| Output Current | 250mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1500 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1500AAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
