
SPST-NC MOSFET Relay, AC & DC Output, Surface Mount package. Features 350V max output voltage and 200mA max output current. Operates with 50mA input current and 1.45V max input voltage. Offers 3.75kV isolation voltage and a 25 ohm on-resistance. Suitable for a -40°C to 85°C operating temperature range.
Vishay LH1501BAB technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1501 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1501BAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.