
Solid State Relay (SSR) with AC/DC output, featuring a 350V AC/DC maximum output voltage and 200mA maximum output current. This SPST relay operates with a DC input type, requiring 50mA input current and a maximum input voltage of 1.45V. It offers 3.75kV isolation voltage and a 20 Ohm on-state resistance. Packaged in a 6-pin PDIP SMD with Gull Wing termination, it is designed for surface mounting and supplied on tape and reel.
Vishay LH1501BABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1501 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1501BABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
