
Solid State Relay (SSR) with AC & DC Output, featuring a 350V maximum output voltage and 150mA load current. This SPST-NC relay offers a 20 Ohm on-state resistance and 3.75kV isolation voltage. It operates with a DC input type requiring 50mA input current and a maximum input voltage of 1.45V. Packaged in PDIP for through-hole mounting, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Vishay LH1501BT technical specifications.
| Package/Case | PDIP |
| Forward Current | 900uA |
| Height | 3.861mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Contacts | 1 |
| On-State Resistance | 20R |
| On-state Resistance-Max | 20R |
| Output Current | 200mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1501 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1501BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.