
8-Pin PDIP SMD Solid State Relay featuring DC input and AC/DC output. MOSFET output device supports up to 350V AC/DC output voltage and 0.15A maximum output current. DC input requires a maximum of 1.45V and 50mA. Offers 3750V RMS I/O isolation and operates within a -40°C to 85°C temperature range. Surface mountable with gull-wing leads and a 2.54mm pin pitch.
Sign in to ask questions about the Vishay LH1502BAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1502BAC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.45V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A/B|1 Form C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LH1502BAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.