
The LH1505AB is a solid state relay from Vishay with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 250V and a maximum output current of 130mA. The relay is available in a surface mount package and can be mounted through hole. It has an on-state resistance of 15 ohms and a maximum input voltage of 1.45V.
Vishay LH1505AB technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 250V |
| Mount | Through Hole, Surface Mount |
| On-State Resistance | 15R |
| Output Current | 130mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | LH1505 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1505AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.