
AC & DC Output Solid State Relay (SSR) featuring a 200V maximum output voltage and 200mA maximum output current. This MOSFET-based relay offers DC input with a 50mA maximum input current and 1.45V maximum input voltage. It provides 3.75kV isolation voltage and a 10 Ohm on-state resistance. The component is housed in a PDIP package with through-hole mounting and PC pin termination. RoHS compliant and lead-free.
Vishay LH1512BB technical specifications.
| Package/Case | PDIP |
| Forward Current | 600uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-State Resistance | 10R |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1512 |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1512BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
