
The LH1513AACTR is a solid state relay with a maximum output voltage of 200V and a maximum output current of 200mA. It has a maximum input voltage of 1.45V and a maximum input current of 50mA. The relay is packaged in a surface mount package and is available in quantities of 1000. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1513AACTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 140mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1513 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1513AACTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
