
The LH1514AACTR is a solid state relay from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 15V and an output current of 150mA. The relay is designed for surface mount applications and has a package quantity of 1000. It is available in a SMD/SMT package type and is RoHS compliant. The LH1514AACTR has an isolation voltage of 5.3kV and a maximum input current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1514AACTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1514AACTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
