
8-Pin PDIP SMD Solid State Relay featuring DC input and AC/DC output. This surface mount component offers a 1.5V DC input voltage and 50mA maximum input current, with a 350V maximum output voltage and 0.14A maximum output current. It utilizes MOSFET output technology and provides 5300V RMS I/O isolation. The relay is housed in a plastic dual in-line package with gull-wing leads and a 2.54mm pin pitch, operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Vishay LH1520AACTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1520AACTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 4.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 5300(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.14A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LH1520AACTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.