
Solid State Relay featuring 2 Form A circuit arrangement, DC input, and AC/DC output. This 8-pin PDIP package offers 1.5V DC input at 50mA maximum, driving a MOSFET output capable of 350V maximum output voltage and 0.14A maximum output current. With 5300V RMS I/O isolation and a through-hole mounting design, it operates within a -40°C to 85°C temperature range.
Vishay LH1520AB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.81(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MO-095AA |
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 5300(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.14A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LH1520AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.