
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1521BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1521BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
