
AC & DC Output Solid State Relay (SSR) featuring SPST-NO configuration. This surface mount device offers a 200V maximum output voltage and 200mA maximum output current. It operates with a DC input type, requiring 50mA maximum input current and a 1.45V maximum input voltage. Isolation voltage is rated at 5.3kV, and the component is RoHS compliant, operating within a -40°C to 85°C temperature range.
Vishay LH1522AAC technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1522 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1522AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.