
Solid State Relay (SSR) with AC/DC output, featuring DC input and AC/DC output capabilities. Offers a 200V maximum output voltage and 200mA maximum output current. Input specifications include a 50mA input current and a 1.45V maximum input voltage. Provides 5.3kV isolation voltage and operates within a temperature range of -40°C to 85°C. Surface mountable in an 8-pin PDIP package, supplied on tape and reel.
Vishay LH1522AACTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Operating Supply Voltage | 200V |
| Output Current | 200mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1522 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1522AACTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
