
VISHAY SEMICONDUCTOR LH1525AAB MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1525AAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 330uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1525AAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
