
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 250mA load current capacity and a 400V maximum output voltage. This surface-mount device offers 5.3kV isolation voltage and a 1.4V DC input with 50mA input current. Operating within a -40°C to 85°C temperature range, it presents a 36 Ohm on-state resistance and is RoHS compliant. The 6-pin PDIP package is supplied on tape and reel.
Vishay LH1525AABTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 330uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 36R |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1525AABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
