The LH1525ACD is a solid state relay with a package quantity of 720 units per rail or tube packaging. It features a surface mount package with gull wing termination. The relay has a throw configuration of SPST and a load current of 270mA. It is not radiation hardened and is available from Vishay.
Vishay LH1525ACD technical specifications.
| Package/Case | SOP |
| Load Current | 270mA |
| Mount | Surface Mount |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LH1525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1525ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.