
The LH1525ACDTR is a solid state relay with an output voltage of 400V and a maximum load current of 270mA. It features a surface mount package and a termination type of gull wing. The relay has a maximum on-state resistance of 36 ohms and an isolation voltage of 5.3kV. It is available in a package quantity of 1000 and is packaged in tape and reel. The LH1525ACDTR is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LH1525ACDTR technical specifications.
| Package/Case | SOP |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 270mA |
| Mount | Surface Mount |
| On-state Resistance-Max | 36R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LH1525 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.