
Solid State Relay (SSR) with DC input and AC/DC output. Features a 50mA input current and 1.4V max input voltage. Offers a 250mA max output current and 400V max output voltage. The 6-pin PDIP package is designed for through-hole PCB mounting. Isolation voltage is 5.3kV, with an on-state resistance of 36 Ohms.
Vishay LH1525AT technical specifications.
| Package/Case | DIP |
| Depth | 6.5mm |
| Forward Current | 330uA |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Through Hole, PCB |
| On-State Resistance | 36R |
| Output Current | 250mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | LH1525 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1525AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.