
The LH1526AAC solid state relay from Vishay features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 250mA and a maximum output voltage of 400V. The relay is packaged in a surface mount configuration and is RoHS compliant. It has a on-state resistance of 25R and is suitable for use in a variety of applications.
Vishay LH1526AAC technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Output Current | 250mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | LH1526 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1526AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
