
Dual normally open solid-state relay for AC and DC output, featuring surface mount (SMD/SMT) with gull wing termination. Operates with DC input current up to 50mA and a maximum input voltage of 1.4V. Provides 250mA output current at up to 400V, with 25 Ohms on-state resistance. Offers 5.3kV isolation voltage and operates across a temperature range of -40°C to 85°C.
Vishay LH1526AACTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| Output Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1526 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1526AACTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.