
Solid State Relay (SSR) for AC/DC output, featuring DC input and AC/DC load switching. This 1-pole, DPST/SPST relay offers a 120mA maximum output current at up to 350V, with a 20 Ohm on-state resistance. Input specifications include a 50mA maximum current and 1.45V maximum voltage. The component is housed in an 8-pin PDIP package for through-hole PCB mounting, providing 5.3kV isolation and operating within a -40°C to 85°C temperature range. RoHS compliant and UL approved, it is supplied in a tube of 2000 units.
Vishay LH1532AB technical specifications.
| Approvals | UL |
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Depth | 6.81mm |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 9.91mm |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| On-State Resistance | 20R |
| Output Current | 120mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | LH1532 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Turn-Off Delay Time | 0.7ms |
| Turn-On Delay Time | 1.4ms |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1532AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
