Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1540AABX001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Output Current | 120mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | LH1540 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1540AABX001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.