
Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1540AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Depth | 6.5mm |
| Forward Current | 1mA |
| Height | 3.81mm |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Length | 8.7mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Voltage | 350V |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.7ms |
| Turn-On Delay Time | 1.4ms |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LH1540AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
