The LH1540AT-X001 is a solid state relay with a SPST configuration and an on-state resistance of 20 ohms. It can handle a load current of 120 milliamperes and is packaged in a DIP package for through-hole mounting. The relay is available in quantities of 2000 and is supplied in a rail or tube packaging format. It is designed for use in a variety of applications, including those requiring AC and DC output.
Vishay LH1540AT-X001 technical specifications.
| Package/Case | DIP |
| Load Current | 120mA |
| Mount | Through Hole |
| On-State Resistance | 20R |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Resistance | 20R |
| Series | LH1540 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1540AT-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.