Vishay LH1540AT-X016 technical specifications.
| Package/Case | DIP |
| Load Current | 120mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | LH1540 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1540AT-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.