
The LH1544AACTR is a solid state relay with a DPST, SPST throw configuration, rated for 200V and 55mA output current. It is designed for surface mount applications and is available in quantities of 1000 per package. The relay operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has an isolation voltage of 5.3kV and is suitable for DC input applications with a maximum input current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1544AACTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1544 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1544AACTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
