
The LH1544AB is a solid state relay with a DPST, SPST throw configuration, rated for 200V and 55mA output current. It has a maximum input voltage of 1.45V and a maximum input current of 50mA. The relay is packaged in a PDIP package and is available in quantities of 2000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay LH1544AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LH1544AB technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Output Current | 55mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LH1544 |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1544AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.