
Schottky rectifier diode, single element, designed for general-purpose rectification. Features a maximum repetitive reverse voltage of 60V and an average rectified current of 30mA. Offers a maximum forward current of 30mA and a peak non-repetitive surge current of 2A. Operates across a temperature range of -65°C to 125°C, with a low reverse leakage current of 200nA. Packaged in a GLASS, MINIMELF-2 surface mount package, it is RoHS compliant and lead-free.
Vishay LL101A-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Current | 2A |
| Current Rating | 30A |
| Forward Current | 30mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Voltage | 60V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL101A-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
