General purpose rectifier diode, small signal switching, with a maximum repetitive reverse voltage of 100V and an average rectified current of 300mA. Features a fast switching time of 4ns and is suitable for automotive applications. Packaged in tape and reel, this component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Vishay LL4148 technical specifications.
| Average Rectified Current | 300mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.