The LPE-3325-SM222NU is a wirewound inductor from Vishay with an inductance of 2200uH and a tolerance of 30%. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 3 ohms. The inductor measures 6.5mm in length, 5.21mm in height, and 8.2mm in depth. It operates within a temperature range of -55°C to 125°C.
Vishay LPE-3325-SM222NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3Ohm |
| Product Length | 6.5mm |
| Height | 5.21mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.