The LPE-4841-331NA is a general purpose inductor from Vishay with a nominal inductance of 330uH and a DC resistance of 0.3 Ohm. It is designed for filter choke applications and has a maximum rated current of 0.65A. The inductor is available in a dual in-line package and has a tolerance of 30%. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-4841 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |