Inductor Power Wirewound 10uH 30% 10KHz 1.01A 0.06Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.01A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 6.5mm |
| Height | 5.21mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |