The LPE6562RY152NU is a fixed inductor with a nominal inductance of 1500uH and a maximum rated current of 0.55A. It has a DC resistance of 0.72Ohm and is suitable for use as a filter choke. The inductor is unshielded and has a dual in-line terminal placement. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6562 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |