
Inductor Power Wirewound 22uH 20% 10KHz 2.26A 0.05Ohm DCR 6562 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 6562 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LPE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |