The LPE6855ER102NU is a general purpose inductor with a nominal inductance of 1000uH and a maximum operating temperature of 125C. It has a maximum rated current of 0.52A and a DC resistance of 0.72. The inductor is a dual in-line package with 8 terminals and is not shielded. It is suitable for use as a filter choke.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.72 |
| Rated Current-Max | 0.52 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6855 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |