The LPE6855ER151NU is a general purpose inductor with a nominal inductance of 150uH and a DC resistance of 0.28ohm. It has a maximum rated current of 0.84A and operates within a temperature range of -55 to 125C. The inductor is a dual in-line package with 8 terminals and is not shielded. It is designed for filter choke applications and is part of the LPE-6855 series from Vishay.
Vishay LPE6855ER151NU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6855 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE6855ER151NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.